Inductor RF Chip Unshielded Wirewound 0.33uH 10% 50MHz 70Q-Factor Iron 0.7A 0.1Ohm DCR T/R
Sign in to ask questions about the API Delevan 3094-331KS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 3094-331KS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 100mR |
| Depth | 3.38mm |
| Height | 3.56mm |
| Inductance | 330nH |
| Lead Free | Contains Lead |
| Length | 4.14mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 70 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 240MHz |
| Series | 3094 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 3.38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 3094-331KS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.