
The API Delevan 3094-392KS is a fixed inductor with a ferrite core and a nonstandard package. It has a DC resistance of 1.4 ohms and an inductance of 3.9 microhenries. The inductor is designed for surface mount applications and can operate at temperatures between -55°C and 125°C. It is not lead-free and is not RoHS compliant.
Sign in to ask questions about the API Delevan 3094-392KS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 3094-392KS technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.4R |
| Depth | 3.38mm |
| Height | 3.56mm |
| Inductance | 3.9uH |
| Lead Free | Contains Lead |
| Length | 4.14mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 45MHz |
| Series | 3094 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 3.38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 3094-392KS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.