Inductor RF Chip Unshielded Wirewound 47uH 2% 2.5MHz 70Q-Factor Iron 0.079A 8Ohm DCR T/R
API Delevan 3094-473GS technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8R |
| Depth | 3.38mm |
| Height | 3.56mm |
| Inductance | 47uH |
| Length | 4.14mm |
| Max DC Current | 79mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 70 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 12MHz |
| Series | 3094 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 2% |
| Width | 3.38mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.