The API Delevan 3094R-180KS is a surface mount ferrite inductor designed for high-temperature applications. It can operate safely at temperatures up to 125°C and as low as -55°C. This inductor has a maximum DC current rating of 1 ampere and a self resonant frequency of 1.5 megahertz. The inductor is packaged in a tape and reel format and meets the requirements of the Restriction of Hazardous Substances (RoHS) directive. It has a Q factor of 60 and a series resistance of 40 milliohms. The inductor is unshielded and measures 3.38 millimeters in depth, 3.56 millimeters in height, 4.14 millimeters in length, and 3.38 millimeters in width.
API Delevan 3094R-180KS technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 40mR |
| Depth | 3.38mm |
| Height | 3.56mm |
| Inductance | 18nH |
| Length | 4.14mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.5MHz |
| Series | 3094R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 10% |
| Width | 3.38mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 3094R-180KS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.