The 3094R-331KS is a surface mount fixed inductor with a core material of ferrite. It has a maximum DC current rating of 700mA and an operating temperature range of -55°C to 125°C. The inductor is RoHS compliant and has a self resonant frequency of 240MHz. It is available in a surface mount package with a tape and reel packaging option.
API Delevan 3094R-331KS technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 100mR |
| Depth | 3.38mm |
| Height | 3.56mm |
| Inductance | 330nH |
| Length | 4.14mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 70 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 240MHz |
| Series | 3094R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 3.38mm |
| RoHS | Compliant |
No datasheet is available for this part.