Inductor RF Chip Unshielded Wirewound 4.7uH 2% 7.9MHz 60Q-Factor Iron 0.17A 1.6Ohm DCR T/R
API Delevan 3094R-472GS technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.6R |
| Depth | 3.38mm |
| Height | 3.56mm |
| Inductance | 4.7uH |
| Length | 4.14mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 42MHz |
| Series | 3094R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Width | 3.38mm |
| RoHS | Compliant |
No datasheet is available for this part.