This surface mount ferrite inductor has a DC resistance of 8 ohms and an inductance of 47 microhenries. It operates over a temperature range of -55 to 125 degrees Celsius and is designed for use in surface mount applications. The inductor is packaged on a tape and reel and is RoHS compliant. It has a Q factor of 70 and a self resonant frequency of 12 MHz.
API Delevan 3094R-473GS technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8R |
| Depth | 3.38mm |
| Height | 3.56mm |
| Inductance | 47uH |
| Length | 4.14mm |
| Max DC Current | 79mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 70 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12MHz |
| Series | 3094R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 2% |
| Width | 3.38mm |
| RoHS | Compliant |
No datasheet is available for this part.