This surface mount ferrite inductor has a DC resistance of 60 milliohms and an inductance of 56 nanohenries. It can handle a maximum DC current of 900 milliamperes and operates within a temperature range of -55 to 125 degrees Celsius. The inductor is packaged in a tape and reel format and is RoHS compliant. It has a Q factor of 65 and a self-resonant frequency of 760 megahertz.
API Delevan 3094R-560KS technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 60mR |
| Depth | 3.38mm |
| Height | 3.56mm |
| Inductance | 56nH |
| Length | 4.14mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 760MHz |
| Series | 3094R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 3.38mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 3094R-560KS to view detailed technical specifications.
No datasheet is available for this part.