The API Delevan 3094R-821FS is a ferrite fixed inductor with a core material of ferrite and a DC resistance of 300mR. It has an inductance of 820nH and a Q factor of 75. The inductor is designed for surface mount applications and is available in a tape and reel packaging. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
API Delevan 3094R-821FS technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 300mR |
| Depth | 3.38mm |
| Height | 3.56mm |
| Inductance | 820nH |
| Length | 4.14mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 75 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 150MHz |
| Series | 3094R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| Width | 3.38mm |
| RoHS | Compliant |
No datasheet is available for this part.