
This 220nH ferrite inductor is available in a molded package with a core material of ferrite. It has a Q factor of 65 and a self resonant frequency of 300MHz. The inductor is not radiation hardened and is not RoHS compliant. It is available in a bulk packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Molded |
| Core Material | Ferrite |
| Depth | 6.09mm |
| Height | 0.155inch |
| Inductance | 220nH |
| Length | 0.32inch |
| Max DC Current | 1.5A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 65 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 300MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 3% |
| Width | 0.23inch |
| RoHS | Not CompliantNo |