Inductor RF Toroid 1.5uH 5% 7.9MHz 60Q-Factor Powdered Iron 0.63A 0.65Ohm DCR T/R
API Delevan 3223-28J technical specifications.
| Package/Case | Molded |
| Core Material | Ferrite |
| Depth | 6.09mm |
| Height | 0.155inch |
| Inductance | 1.5uH |
| Length | 0.32inch |
| Max DC Current | 630mA |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 120MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.23inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 3223-28J to view detailed technical specifications.
No datasheet is available for this part.