
This 220nH ferrite fixed inductor features a core material of ferrite and a Q factor of 65. It has a maximum DC current rating of 1.5A and a self-resonant frequency of 300MHz. The inductor is available in a bulk packaging with 500 units per package and is RoHS compliant. It measures 0.32inch in length, 0.23inch in width, and 0.155inch in height, with a depth of 6.09mm.
Checking distributor stock and pricing after the page loads.
| Core Material | Ferrite |
| Depth | 6.09mm |
| Height | 0.155inch |
| Inductance | 220nH |
| Length | 0.32inch |
| Max DC Current | 1.5A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 65 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 300MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 3% |
| Width | 0.23inch |
| RoHS | Compliant |
