
Inductor RF Toroid 3.9uH 3% 7.9MHz 60Q-Factor Powdered Iron 0.36A 2Ohm DCR T/R
API Delevan 3223R-38H technical specifications.
| Package/Case | Molded |
| Core Material | Ferrite |
| Depth | 6.09mm |
| Height | 0.155inch |
| Inductance | 3.9uH |
| Length | 0.32inch |
| Max DC Current | 360mA |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 3% |
| Width | 0.23inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 3223R-38H to view detailed technical specifications.
No datasheet is available for this part.
