API Delevan 3443-04K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6mR |
| Depth | 13.1mm |
| Height | 15.27mm |
| Inductance | 1.5uH |
| Lead Free | Contains Lead |
| Lead Length | 9.54mm |
| Lead/Base Style | Radial |
| Length | 22.14mm |
| Max DC Current | 16.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 16.2A |
| Series | 3443 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 3443-04K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.