Through-hole fixed inductor featuring a radial package and ferrite core. Offers 10µH inductance with a 10% tolerance at 1kHz. Handles a maximum DC current of 10A and a saturation current of 7.3A, with a low 15mΩ DC resistance. Operates across a wide temperature range from -55°C to 125°C.
API Delevan 3443-24K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 15mR |
| Depth | 13.1mm |
| Height | 15.27mm |
| Inductance | 10uH |
| Lead Free | Contains Lead |
| Lead Length | 9.54mm |
| Lead Pitch | 12.72mm |
| Lead/Base Style | Radial |
| Length | 22.14mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 7.3A |
| Series | 3443 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 13.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 3443-24K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.