Through-hole fixed inductor featuring 68µH inductance with a 10% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a maximum DC current of 4A and a saturation current of 2.8A. It exhibits a low DC resistance of 92mΩ and operates across a wide temperature range from -55°C to 125°C. Terminated radially with a lead length of 9.54mm, it is supplied in bulk packaging.
API Delevan 3443-44K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 92mR |
| Depth | 13.1mm |
| Height | 0.6inch |
| Inductance | 68uH |
| Lead Free | Contains Lead |
| Lead Length | 9.54mm |
| Lead/Base Style | Radial |
| Length | 0.87inch |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 2.8A |
| Series | 3443 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.515inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 3443-44K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
