
Through-hole fixed inductor featuring a 330µH inductance with a 10% tolerance, tested at 1kHz. This unshielded, wirewound power choke utilizes a ferrite core and supports a maximum DC current of 1.7A, with a saturation current of 1.2A. It offers a DC resistance of 510mΩ and operates within a temperature range of -55°C to 125°C. The radial package has a lead pitch of 12.72mm and dimensions of 22.14mm (L) x 13.1mm (W) x 15.27mm (H).
API Delevan 3443-60K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 510mR |
| Depth | 13.1mm |
| Height | 15.27mm |
| Inductance | 330uH |
| Lead Free | Contains Lead |
| Lead Length | 9.54mm |
| Lead Pitch | 12.72mm |
| Lead/Base Style | Radial |
| Length | 22.14mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 1.2A |
| Series | 3443 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Weight | 0.423288oz |
| Width | 13.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 3443-60K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.