Through-hole fixed inductor featuring a ferrite core and unshielded wirewound construction. Offers 220µH inductance with a 10% tolerance, tested at 1kHz. Rated for a maximum DC current of 2.2A, with a saturation current of 1.5A and a DC resistance of 330mΩ. Operating temperature range spans -55°C to 125°C. Radial lead pitch of 12.72mm, packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 3443R-56K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 3443R-56K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 330mR |
| Depth | 13.1mm |
| Height | 15.27mm |
| Inductance | 220uH |
| Lead Free | Lead Free |
| Lead Pitch | 12.72mm |
| Lead/Base Style | Radial |
| Length | 22.14mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rated Current-Max | 2.2A |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Series | 3443R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 13.1mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 3443R-56K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.