Inductor Power Unshielded Wirewound 18uH 20% 100KHz Ferrite 1A 0.16Ohm DCR T/R
Sign in to ask questions about the API Delevan 3483-180M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 3483-180M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 160mR |
| Depth | 7.6mm |
| Height | 3.3mm |
| Inductance | 18uH |
| Lead Free | Contains Lead |
| Length | 7.3mm |
| Max DC Current | 1mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 3483 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 3483-180M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.