The API Delevan 3483-470M is a surface mount inductor with a ferrite core and a nonstandard package. It has a maximum DC current rating of 590mA and operates within a temperature range of -20°C to 80°C. The inductor features a tolerance of 20% and a maximum inductance of 47uH. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 3483-470M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 410mR |
| Depth | 7.6mm |
| Height | 3.3mm |
| Inductance | 47uH |
| Lead Free | Contains Lead |
| Length | 7.3mm |
| Max DC Current | 590mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 3483 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 3483-470M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.