This fixed inductor from API Delevan has a core material of ferrite and a nonstandard package case. It features a DC resistance of 67mR and an inductance of 6.8uH. The inductor is designed for surface mount applications and has a maximum operating temperature of 80°C. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 3483-6R8M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 67mR |
| Depth | 7.6mm |
| Height | 3.3mm |
| Inductance | 6.8uH |
| Lead Free | Contains Lead |
| Length | 7.3mm |
| Max DC Current | 1.6mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 3483 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 3483-6R8M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.