
Ferrite Beads Filter 47Ohm 20% 100MHz 5A T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 4221-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 3mm |
| Height | 3.05mm |
| Impedance | 47R |
| Lead Free | Contains Lead |
| Length | 0.197inch |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 4221 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.12inch |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 4221-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
