
API Delevan 4221-2 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 9.5mm |
| Height | 3.05mm |
| Impedance | 95R |
| Lead Free | Contains Lead |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 4221 |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 4221-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
