
Ferrite Beads Filter 85Ohm 20% 100MHz 5A T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 4.75mm |
| Height | 3.5mm |
| Impedance | 85R |
| Max DC Current | 5A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
