
The API Delevan 4221R-3 ferrite bead has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a maximum current rating of 5A and a tolerance of 20%. The bead is packaged in a ROHS compliant package and is suitable for surface mount applications. It has an impedance of 42R and is made from ferrite material.
Sign in to ask questions about the API Delevan 4221R-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 4221R-3 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 2.97mm |
| Height | 0.146inch |
| Impedance | 42R |
| Lead Free | Lead Free |
| Length | 0.217inch |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 4221R |
| Tolerance | 20% |
| Width | 0.117inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4221R-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
