Inductor RF Unshielded Wirewound 0.33uH 10% 25MHz 17Q-Factor Phenolic 0.4A 0.76Ohm DCR 1210 T/R
API Delevan 4232-331K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Phenolic |
| DC Resistance (DCR) | 760mR |
| Depth | 2.67mm |
| Height | 2.57mm |
| Inductance | 330nH |
| Lead Free | Contains Lead |
| Length | 3.51mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 17 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 200MHz |
| Series | 4232 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 2.67mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.