Surface mount wirewound fixed inductor with 8.2µH inductance and 10% tolerance. Features a 30 Q-factor at 7.9MHz, 0.263A max DC current, and 3Ω DCR. Operates from -55°C to 125°C with a self-resonant frequency of 21MHz. Unshielded, ferrite core construction, suitable for tape and reel packaging.
Sign in to ask questions about the API Delevan 4232-822K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 4232-822K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3R |
| Depth | 2.67mm |
| Height | 0.101inch |
| Inductance | 8.2uH |
| Lead Free | Contains Lead |
| Length | 0.138inch |
| Max DC Current | 263mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 21MHz |
| Series | 4232 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 0.105inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4232-822K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.