Surface mount fixed inductor featuring 1µH inductance with 1% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a powdered iron core and offers a Q factor of 30 at 7.9MHz. It supports a maximum DC current of 520mA and has a DC resistance of 550mΩ. Operating within a temperature range of -55°C to 125°C, it is packaged in a 1008 (2520 metric) SMD case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 4302-102F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 550mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 1uH |
| Length | 2.92mm |
| Max DC Current | 520mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 80MHz |
| Series | 4302 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 1% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4302-102F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.