Surface mount fixed inductor featuring 120nH inductance with a 10% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a powdered iron core and operates within a -55°C to 125°C temperature range. It supports a maximum DC current of 1.075A, exhibits a DC resistance of 130mR, and boasts a Q factor of 40 at 25MHz. The inductor is supplied in a 1008 case size on tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 4302-121K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 130mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 120nH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 1.075A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 400MHz |
| Series | 4302 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4302-121K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.