Surface mount fixed inductor featuring 0.22µH inductance with a 10% tolerance, tested at 25MHz. This unshielded, wirewound component utilizes a powdered iron core and offers a Q factor of 40 at 25MHz. Rated for a maximum DC current of 925mA, it has a DC resistance of 175mΩ and a self-resonant frequency of 270MHz. Operating within a temperature range of -55°C to 125°C, it is packaged in a 1008 case size on tape and reel.
API Delevan 4302-221K technical specifications.
| Case Code (Imperial) | 1008 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 175mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 220nH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 925mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 270MHz |
| Series | 4302 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4302-221K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.