Surface mount fixed inductor featuring 2.2µH inductance with a 5% tolerance, tested at 7.9MHz. This unshielded, wirewound component utilizes a powdered iron core and offers a Q factor of 30 at its test frequency. It handles a maximum DC current of 345mA with a DC resistance of 1.25Ω. Operating across a temperature range of -55°C to 125°C, this inductor is supplied in a 1008 tape and reel package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 4302-222J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.25R |
| Depth | 2.66mm |
| Height | 0.095inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 0.115inch |
| Max DC Current | 345mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 50MHz |
| Series | 4302 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 0.105inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4302-222J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.