Surface mount fixed inductor featuring 27µH inductance with a 10% tolerance, tested at 2.5MHz. This unshielded, wirewound component utilizes a powdered iron core and offers a Q factor of 20 at its test frequency. It supports a maximum DC current of 105mA and has a DC resistance of 13 Ohms. The component is housed in a 1008 case code with dimensions of 2.92mm (L) x 2.66mm (W) x 2.41mm (H) and operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 4302-273K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 13R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 27uH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 105mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 10MHz |
| Series | 4302 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4302-273K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.