Surface mount wirewound fixed inductor with 820nH inductance and 2% tolerance, designed for RF applications. Features a 40 Q-factor at 25MHz, 0.54A maximum DC current, and 0.51 Ohm DC resistance. Housed in a 1008 (2520 metric) SMD/SMT package with powdered iron core and unshielded construction. Operates across a -55°C to 125°C temperature range.
Sign in to ask questions about the API Delevan 4302-821G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 4302-821G technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 510mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 820nH |
| Length | 2.92mm |
| Max DC Current | 540mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 95MHz |
| Series | 4302 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4302-821G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.