
Surface mount wirewound RF inductor with 2.2µH inductance and 5% tolerance. Features a Q factor of 30 at 7.9MHz, a maximum DC current of 345mA, and a DC resistance of 1.25Ω. Operates within a temperature range of -55°C to 125°C and is packaged in tape and reel. This unshielded component is RoHS compliant and utilizes a powdered iron core.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1008 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.25R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max DC Current | 345mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | 4302R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.66mm |
| RoHS | Compliant |