Surface mount fixed inductor featuring 0.33µH inductance with a tight 1% tolerance, tested at 25MHz. This unshielded, wirewound component utilizes a powdered iron core and offers a Q factor of 40 at 25MHz. It supports a maximum DC current of 865mA and exhibits a DC resistance of 200mΩ. Packaged in tape and reel for automated assembly, this component is housed in a 1008 (2520 metric) SMD case, with dimensions of 2.92mm length, 2.66mm width, and 2.41mm height. Operating across a temperature range of -55°C to 125°C, it is RoHS compliant.
API Delevan 4302R-331F technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 200mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 330nH |
| Length | 2.92mm |
| Max DC Current | 865mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 180MHz |
| Series | 4302R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4302R-331F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.