
This 5mm ferrite inductor has a 1.5mH inductance value and a maximum DC current rating of 110mA. It is packaged in an axial configuration and is available on tape and reel. The inductor operates over a temperature range of -55°C to 125°C and has a Q factor of 50. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 26.5R |
| Diameter | 5.004mm |
| Inductance | 1.5mH |
| Lead/Base Style | Axial |
| Length | 11.35mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 33mA |
| Self Resonant Frequency | 2.8MHz |
| Series | 4307 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 250kHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
