
Through-hole fixed inductor featuring a shielded, molded wirewound construction with a ferrite core. This component offers 15mH inductance with a 10% tolerance, tested at 79kHz. It operates within a -55°C to 125°C temperature range, handling a maximum DC current of 45mA and a saturation current of 12mA. The inductor has a DC resistance of 157 Ohms, a Q factor of 30, and a self-resonant frequency of 600kHz. Axial termination and packaging on tape and reel facilitate mounting.
API Delevan 4307-156K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 157R |
| Diameter | 5.004mm |
| Inductance | 15mH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 11.35mm |
| Max DC Current | 45mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 12mA |
| Self Resonant Frequency | 600kHz |
| Series | 4307 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 79kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4307-156K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.