
Through-hole fixed inductor featuring a shielded, molded wirewound construction with a ferrite core. Offers 27mH inductance with a 10% tolerance, tested at 79kHz with a Q factor of 27. Designed for axial termination, it handles a maximum DC current of 31mA and a saturation current of 8mA, with a DC resistance of 308 Ohms. Operating temperature range is -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 4307-276K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 308R |
| Diameter | 5.004mm |
| Inductance | 27mH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 11.35mm |
| Max DC Current | 31mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 27 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 8mA |
| Self Resonant Frequency | 400kHz |
| Series | 4307 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 79kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4307-276K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.