The API Delevan 4307-336F is a fixed inductor with a core material of ferrite and a shielded design. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is packaged in a molded case and is available on tape and reel. It has a self-resonant frequency of 400kHz and a Q factor of 27. The API Delevan 4307-336F is suitable for use in applications where a high level of shielding is required.
API Delevan 4307-336F technical specifications.
| Package/Case | Molded |
| Core Material | Ferrite |
| Diameter | 5.004mm |
| Inductance | 33mH |
| Lead/Base Style | Axial |
| Length | 11.35mm |
| Max DC Current | 29mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 27 |
| Radiation Hardening | No |
| Self Resonant Frequency | 400kHz |
| Shielding | Shielded |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4307-336F to view detailed technical specifications.
No datasheet is available for this part.