This 5mm axial ferrite inductor features a 1.5mH inductance value and a maximum DC current rating of 110mA. It operates within a temperature range of -55°C to 125°C and is shielded for electromagnetic interference reduction. The inductor is packaged in a through-hole configuration and is RoHS compliant.
API Delevan 4307R-155J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 26.5R |
| Diameter | 5.004mm |
| Inductance | 1.5mH |
| Lead/Base Style | Axial |
| Length | 11.35mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 33mA |
| Self Resonant Frequency | 2.8MHz |
| Series | 4307R |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 250kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4307R-155J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.