The 4307R-185J is a 5.004mm axial inductor with a ferrite core and a maximum DC resistance of 29.9 ohms. It has a self-resonant frequency of 2.6 MHz and a Q factor of 50. The inductor is shielded and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for through-hole mounting and is available on tape and reel. The inductor is RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 4307R-185J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 29.9R |
| Diameter | 5.004mm |
| Inductance | 1.8mH |
| Lead/Base Style | Axial |
| Length | 11.35mm |
| Max DC Current | 105mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 30mA |
| Self Resonant Frequency | 2.6MHz |
| Series | 4307R |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 250kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4307R-185J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.