This fixed inductor features a ferrite core, 33 millihenry inductance, and a Q factor of 27. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is shielded and has a self-resonant frequency of 400kHz. It is available in a molded package with axial leads and is packaged on tape and reel.
API Delevan 4307R-336F technical specifications.
| Package/Case | Molded |
| Core Material | Ferrite |
| Diameter | 5.004mm |
| Inductance | 33mH |
| Lead/Base Style | Axial |
| Length | 11.35mm |
| Max DC Current | 29mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 27 |
| Radiation Hardening | No |
| Self Resonant Frequency | 400kHz |
| Shielding | Shielded |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4307R-336F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.