This surface mount ferrite inductor has a DC resistance of 5.7 ohms and an inductance of 100 microhenries. It is designed for operation up to 125°C and has a Q factor of 110. The inductor is shielded and has a self resonant frequency of 9.4 MHz. It is available in a surface mount package and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5.7R |
| Depth | 3.38mm |
| Height | 3.56mm |
| Inductance | 100uH |
| Length | 4.14mm |
| Max DC Current | 93mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 110 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 9.4MHz |
| Series | 4379 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Width | 3.38mm |
| RoHS | Not CompliantNo |