Inductor RF Shielded Wirewound 0.12uH 10% 25MHz 79Q-Factor Ferrite 1A 0.03Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 4379-121KS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 30mR |
| Depth | 3.38mm |
| Height | 3.56mm |
| Inductance | 120nH |
| Lead Free | Contains Lead |
| Length | 4.14mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 79 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 520MHz |
| Series | 4379 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 3.38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4379-121KS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.