Inductor RF Shielded Wirewound 1.8uH 2% 7.9MHz 100Q-Factor Ferrite 0.5A 0.2Ohm DCR T/R
API Delevan 4379-182GS technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 2% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 120MHz |
| Product Length | 4.14mm |
| Height | 3.56mm |
| Product Depth | 3.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.