Inductor RF Shielded Wirewound 220uH 1% 790KHz 85Q-Factor Ferrite 0.082A 7.4Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 1% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.082A |
| Max DC Resistance | 7.4Ohm |
| Minimum Quality Factor | 85 |
| Minimum Self Resonant Frequency | 6.1MHz |
| Product Length | 4.14mm |
| Height | 3.56mm |
| Product Depth | 3.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |