This surface mount ferrite inductor has a DC resistance of 520mR and an inductance of 3.9uH. It measures 3.38mm in depth, 3.56mm in height, and 4.14mm in length. The inductor operates within a temperature range of -55°C to 125°C and has a maximum DC current rating of 310mA. It is available in a shielded package and is not radiation hardened.
API Delevan 4379-392HS technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 520mR |
| Depth | 3.38mm |
| Height | 3.56mm |
| Inductance | 3.9uH |
| Length | 4.14mm |
| Max DC Current | 310mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 105 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 64MHz |
| Series | 4379 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 3% |
| Width | 3.38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 4379-392HS to view detailed technical specifications.
No datasheet is available for this part.