This shielded wirewound ferrite inductor has a nominal inductance of 470uH with a tolerance of 2%. It operates within a frequency range of 790KHz and is designed to handle a maximum DC current of 0.069A. The inductor's maximum DC resistance is 10R, and it maintains a minimum quality factor of 100. The self-resonant frequency is at least 3.6MHz. The inductor is available in a surface mount package with dimensions of 4.14mm in length, 3.56mm in height, and 3.38mm in depth. It can operate within a temperature range of -55C to 125C.
API Delevan 4379-474GS technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 470uH |
| Tolerance | 2% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.069A |
| Max DC Resistance | 10Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 3.6MHz |
| Product Length | 4.14mm |
| Height | 3.56mm |
| Product Depth | 3.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.