This shielded ferrite wirewound inductor has a nominal inductance of 0.39uH and a tolerance of 2%. It operates over a temperature range of -55 to 125 degrees Celsius. The inductor's maximum DC current rating is 0.75A, and its maximum DC resistance is 0.05 ohms. The minimum quality factor is 102, and the minimum self-resonant frequency is 280MHz. The inductor measures 4.14mm in length, 3.56mm in height, and 3.38mm in depth.
API Delevan 4379R-391GS technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.39uH |
| Tolerance | 2% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.75A |
| Max DC Resistance | 0.05Ohm |
| Minimum Quality Factor | 102 |
| Minimum Self Resonant Frequency | 280MHz |
| Product Length | 4.14mm |
| Height | 3.56mm |
| Product Depth | 3.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.