The API Delevan 4379R-392HS is a ferrite shielded inductor with a 3.9uH inductance value and a DC resistance of 520mR. It has a maximum DC current rating of 310mA and operates over a temperature range of -55°C to 125°C. The inductor is packaged in a surface mount configuration and is available on tape and reel. It is compliant with RoHS regulations and has a self-resonant frequency of 64MHz.
Sign in to ask questions about the API Delevan 4379R-392HS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 4379R-392HS technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 520mR |
| Depth | 3.38mm |
| Height | 3.56mm |
| Inductance | 3.9uH |
| Length | 4.14mm |
| Max DC Current | 310mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 105 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 64MHz |
| Series | 4379R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 3% |
| Width | 3.38mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 4379R-392HS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.